Part Details for MAX11105AUT+T by Maxim Integrated Products
Overview of MAX11105AUT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11105AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX11105AUT+TCT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-6 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1905 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
Part Details for MAX11105AUT+T
MAX11105AUT+T CAD Models
MAX11105AUT+T Part Data Attributes:
|
MAX11105AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11105AUT+T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6, 2.80 X 2.90 MM, ROHS COMPLIANT, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2.80 X 2.90 MM, ROHS COMPLIANT, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX11105AUT+T
This table gives cross-reference parts and alternative options found for MAX11105AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11105AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11105AUT+T | 2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX11105AUT+T vs MAX11105AUT+T |
MAX11105AUT+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6, 2.80 X 2.90 MM, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX11105AUT+T vs MAX11105AUT+ |