Datasheets
MAX1111EEE/V+ by:

+2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C

Part Details for MAX1111EEE/V+ by Analog Devices Inc

Overview of MAX1111EEE/V+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1111EEE/V+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1111EEE/V+
Mouser Electronics Analog to Digital Converters - ADC +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs RoHS: Compliant 0
  • 100 $8.9800
  • 200 $8.5400
  • 500 $7.9900
  • 1,000 $7.3300
$7.3300 / $8.9800 Order Now
Analog Devices Inc +2.7V, Low-Power, Multichannel Min Qty: 1 Package Multiple: 1 2649
  • 100 $8.9888
$8.9888 Buy Now

Part Details for MAX1111EEE/V+

MAX1111EEE/V+ CAD Models

MAX1111EEE/V+ Part Data Attributes

MAX1111EEE/V+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1111EEE/V+ Analog Devices Inc +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-QSOP-150_MIL
Pin Count 16
Manufacturer Package Code 16-QSOP-150_MIL
Date Of Intro 1997-02-23
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.55 V
Analog Input Voltage-Min
Conversion Time-Max 55 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold TRACK
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX1111EEE/V+

This table gives cross-reference parts and alternative options found for MAX1111EEE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1111EEE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1111CEE+T ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111CEE+T
MAX1111EEE-T ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111EEE-T
MAX1111EEE+T ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111EEE+T
MAX1111CEE+ +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX1111EEE/V+ vs MAX1111CEE+
MAX1111CEE+ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111CEE+
MAX1111EEE+ +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX1111EEE/V+ vs MAX1111EEE+
MAX1111EEE/V+ ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111EEE/V+
MAX1111CEE ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111CEE
Part Number Description Manufacturer Compare
MAX1111EEE+ +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX1111EEE/V+ vs MAX1111EEE+
MAX1111CEE+T ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111CEE+T
MAX1111EEE/V+ ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111EEE/V+
MAX1111CEE+ ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111CEE+
MAX1111CEE ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111CEE
MAX1111EEE+T ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111EEE+T
MAX1111CEE+ +2.7V, Low-Power, Multichannel, Serial, 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX1111EEE/V+ vs MAX1111CEE+
MAX1111EEE-T ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX1111EEE/V+ vs MAX1111EEE-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1111EEE/V+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1111EEE/V+ by Analog Devices Inc

  • Please alert me when MAX1111EEE/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1111EEE/V+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1111EEE/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1111EEE/V+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1111EEE/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1111EEE/V+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: