Part Details for MAX11128ATI+TG3U by Analog Devices Inc
Overview of MAX11128ATI+TG3U by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX11128ATI+TG3U
MAX11128ATI+TG3U CAD Models
MAX11128ATI+TG3U Part Data Attributes:
|
MAX11128ATI+TG3U
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11128ATI+TG3U
Analog Devices Inc
ADC, Flash/Successive Approximation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION | |
Output Bit Code | OFFSET BINARY |