-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11128ATI/V+
|
Mouser Electronics | Analog to Digital Converters - ADC 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs RoHS: Compliant | 1405 |
|
$9.0500 / $12.6600 | Buy Now |
|
Analog Devices Inc | 1Msps, Low-Power, Serial 12-/1 Min Qty: 1 Package Multiple: 1 | 77 |
|
$6.9000 / $12.5400 | Buy Now |
DISTI #
3912603
|
Farnell | AD CONVERTER, 12BIT, 1MSPS, SPI, TQFN RoHS: Compliant Min Qty: 60 Lead time: 20 Weeks, 1 Days Container: Tube | 0 |
|
$11.0704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11128ATI/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11128ATI/V+
Analog Devices Inc
1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.029296875% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |