Part Details for MAX11128ATI/V+T by Analog Devices Inc
Overview of MAX11128ATI/V+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11128ATI/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11128ATI/V+T
|
Mouser Electronics | Analog to Digital Converters - ADC 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs RoHS: Compliant | 0 |
|
$8.0900 | Order Now |
|
Analog Devices Inc | 1Msps, Low-Power, Serial 12-/1 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.9000 / $7.6405 | Buy Now |
DISTI #
3912604
|
Farnell | AD CONVERTER, 12BIT, 1MSPS, SPI, TQFN RoHS: Compliant Min Qty: 2500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$7.8050 | Buy Now |
Part Details for MAX11128ATI/V+T
MAX11128ATI/V+T CAD Models
MAX11128ATI/V+T Part Data Attributes
|
MAX11128ATI/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11128ATI/V+T
Analog Devices Inc
1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.029296875% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |