Part Details for MAX11128ATI/V+ by Maxim Integrated Products
Overview of MAX11128ATI/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11128ATI/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX11128ATI/V+-ND
|
DigiKey | IC ADC 12BIT SAR 28TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9389 / $12.5400 | Buy Now |
|
Rochester Electronics | MAX11128 - 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs RoHS: Compliant Status: Active Min Qty: 1 | 1487 |
|
$7.3300 / $8.6200 | Buy Now |
Part Details for MAX11128ATI/V+
MAX11128ATI/V+ CAD Models
MAX11128ATI/V+ Part Data Attributes
|
MAX11128ATI/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11128ATI/V+
Maxim Integrated Products
A/D Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.029296875% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |