Part Details for MAX11131ATI+T by Analog Devices Inc
Overview of MAX11131ATI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11131ATI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11131ATI+T
|
Mouser Electronics | Analog to Digital Converters - ADC Pin-/Software-Compatible Family of 10-/1 RoHS: Compliant | 0 |
|
$11.9900 | Order Now |
|
Analog Devices Inc | Pin-/Software-Compatible Famil Min Qty: 2500 Package Multiple: 1 | 37500 |
|
$10.8100 / $13.3900 | Buy Now |
DISTI #
76875732
|
Verical | 16-Channel Single ADC SAR 3Msps 12-bit Serial 28-Pin TQFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 7500 |
|
$11.3540 / $11.9490 | Buy Now |
Part Details for MAX11131ATI+T
MAX11131ATI+T CAD Models
MAX11131ATI+T Part Data Attributes
|
MAX11131ATI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11131ATI+T
Analog Devices Inc
3Msps, Low-Power, Serial 12-/10-Bit, 8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2011-10-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX11131ATI+T
This table gives cross-reference parts and alternative options found for MAX11131ATI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11131ATI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11131ATI+ | 3Msps, Low-Power, Serial 12-/10-Bit, 8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX11131ATI+T vs MAX11131ATI+ |
MAX11131ATI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX11131ATI+T vs MAX11131ATI+ |
MAX11131ATI+T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX11131ATI+T vs MAX11131ATI+T |