Part Details for MAX11135ATI+T by Analog Devices Inc
Overview of MAX11135ATI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11135ATI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11135ATI+T
|
Mouser Electronics | Analog to Digital Converters - ADC 500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Analog Devices Inc | 500ksps, Low-Power, Serial 12- Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.6300 / $3.1299 | Buy Now |
DISTI #
3912612
|
Farnell | AD CONVERTER, 12BIT, 500KSPS, SPI RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.1138 | Buy Now |
Part Details for MAX11135ATI+T
MAX11135ATI+T CAD Models
MAX11135ATI+T Part Data Attributes:
|
MAX11135ATI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11135ATI+T
Analog Devices Inc
500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-04-19 | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX11135ATI+T
This table gives cross-reference parts and alternative options found for MAX11135ATI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11135ATI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11135ATI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX11135ATI+T vs MAX11135ATI+ |
MAX11135ATI+T | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX11135ATI+T vs MAX11135ATI+T |
MAX11135ATI+ | 500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX11135ATI+T vs MAX11135ATI+ |