Part Details for MAX11198ATE+ by Maxim Integrated Products
Overview of MAX11198ATE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11198ATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5430
|
Newark | Adc, Dual, Sar, 16Bit, 2Msps, Tdfn-16, Resolution (Bits):16Bit, Sampling Rate:2Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.25V, No. Of Pins:16Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX11198ATE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $11.8200 | Buy Now |
DISTI #
MAX11198ATE+-ND
|
DigiKey | IC ADC 16BIT SAR 16TQFN Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX11198ATE+
MAX11198ATE+ CAD Models
MAX11198ATE+ Part Data Attributes:
|
MAX11198ATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11198ATE+
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, TDFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-06 | |
Analog Input Voltage-Max | 5.15 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-XQCC-N16 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |