Part Details for MAX11201BEUB+T by Analog Devices Inc
Overview of MAX11201BEUB+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11201BEUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11201BEUB+T
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low-Power, Delta Sigma ADC with 2-WireSerial Interface RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
|
Analog Devices Inc | 24-Bit, Single-Channel, Ultra- Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$3.4100 / $3.8471 | Buy Now |
DISTI #
3912659
|
Farnell | AD CONVERTER, 24BIT, 13.75SPS, SERIAL RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.8849 | Buy Now |
Part Details for MAX11201BEUB+T
MAX11201BEUB+T CAD Models
MAX11201BEUB+T Part Data Attributes:
|
MAX11201BEUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11201BEUB+T
Analog Devices Inc
24-Bit, Single-Channel, Ultra-Low-Power, Delta Sigma ADC with 2-Wire Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.225 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11201BEUB+T
This table gives cross-reference parts and alternative options found for MAX11201BEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11201BEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11201BEUB | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX11201BEUB+T vs MAX11201BEUB |