There are no models available for this part yet.
Overview of MAX11206EEE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11206EEE+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX11206EEE+TCT-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16QSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1663 In Stock |
|
$3.1000 / $7.7900 | Buy Now |
CAD Models for MAX11206EEE+T by Maxim Integrated Products
Part Data Attributes for MAX11206EEE+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3.6 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
A/D CONVERTER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.001%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
20
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.246 MHz
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.89 mm
|
Alternate Parts for MAX11206EEE+T
This table gives cross-reference parts and alternative options found for MAX11206EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11206EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11206EEE+ | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX11206EEE+T vs MAX11206EEE+ |
MAX11206EEE+ | 20-Bit, Single-Channel, Ultra-Low-Power, Delta-Sigma ADCs with Programmable Gain and GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11206EEE+T vs MAX11206EEE+ |