-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 10mW, 130dB SNR, 64ksps Delta-Sigma ADC with Integrated PGA, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11270EUG+T
|
Mouser Electronics | Analog to Digital Converters - ADC 24-bit, 64ksps, SINC filter, no raw modulator output, 4 GPIOs, SNR, and THD RoHS: Compliant | 0 |
|
$9.1400 | Order Now |
|
Analog Devices Inc | 24-bit, 64ksps, SINC filter, n Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.8600 / $9.1401 | Buy Now |
DISTI #
3912694
|
Farnell | AD CONVERTER, 24BIT, 64KSPS, SPI RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$9.3859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11270EUG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11270EUG+T
Analog Devices Inc
24-Bit, 10mW, 130dB SNR, 64ksps Delta-Sigma ADC with Integrated PGA, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2014-09-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0004% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.064 MHz | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |