Part Details for MAX1127EGK by Maxim Integrated Products
Overview of MAX1127EGK by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1127EGK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1127EGK-ND
|
DigiKey | QUAD 12-BIT ADC, SERIAL LVDS OUT Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5547 In Stock |
|
$65.7300 | Buy Now |
|
Rochester Electronics | MAX1127 Quad, 12-Bit, 65Msps, 1.8V ADC With Serial LVDS Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5547 |
|
$56.4000 / $66.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 203 |
|
RFQ |
Part Details for MAX1127EGK
MAX1127EGK CAD Models
MAX1127EGK Part Data Attributes:
|
MAX1127EGK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1127EGK
Maxim Integrated Products
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, Bipolar, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 1.4 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX1127EGK
This table gives cross-reference parts and alternative options found for MAX1127EGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1127EGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1127EGK-TD | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX1127EGK vs MAX1127EGK-TD |
MAX1127EGK+D | Quad, 12-Bit, 65Msps, 1.8V ADC with Serial LVDS Outputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX1127EGK vs MAX1127EGK+D |
MAX1127EGK+TD | Quad, 12-Bit, 65Msps, 1.8V ADC with Serial LVDS Outputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX1127EGK vs MAX1127EGK+TD |