Part Details for MAX1137EUA+T by Analog Devices Inc
Overview of MAX1137EUA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1137EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1137EUA+T
|
Mouser Electronics | Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial 10-Bit ADCs RoHS: Compliant | 2157 |
|
$6.1100 / $11.1900 | Buy Now |
|
Analog Devices Inc | 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 1 Package Multiple: 1 | 3450 |
|
$6.2558 / $11.4500 | Buy Now |
DISTI #
3912721
|
Farnell | AD CONVERTER, 10BIT, 94.4KSPS, I2C RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$6.2162 | Buy Now |
Part Details for MAX1137EUA+T
MAX1137EUA+T CAD Models
MAX1137EUA+T Part Data Attributes:
|
MAX1137EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1137EUA+T
Analog Devices Inc
2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial 10-Bit ADCs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-05-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Conversion Time-Max | 6.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0944 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1137EUA+T
This table gives cross-reference parts and alternative options found for MAX1137EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1137EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1137EUA-T | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1137EUA+T vs MAX1137EUA-T |
MAX1137EUA | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX1137EUA+T vs MAX1137EUA |
MAX1137EUA+ | 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial 10-Bit ADCs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1137EUA+T vs MAX1137EUA+ |
MAX1137EUA+ | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX PACKAGE-8 | Maxim Integrated Products | MAX1137EUA+T vs MAX1137EUA+ |