There are no models available for this part yet.
Overview of MAX113CAG+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX113CAG+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y1919
|
Newark | Adc, 4-Ch, Half-Flash, 8Bit, Ssop-24, Resolution (Bits):8Bit, Sampling Rate:400Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX113CAG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MAX113CAG+-ND
|
DigiKey | IC ADC 8BIT FLASH 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1 In Stock |
|
$7.0000 / $14.5800 | Buy Now | |
Rochester Electronics | MAX113 +3V, 400Ksps, 4-Channel, 8-Bit ADC With 1Micro Ampere Power-Down RoHS: Compliant Status: Active Min Qty: 1 | 704 |
|
$6.9400 / $8.1700 | Buy Now |
CAD Models for MAX113CAG+ by Maxim Integrated Products
Part Data Attributes for MAX113CAG+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
0.200 INCH, 0.65 MM PITCH, SSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog Input Voltage-Max
|
3 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
4
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.4 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.29 mm
|
Alternate Parts for MAX113CAG+
This table gives cross-reference parts and alternative options found for MAX113CAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX113CAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX113CAG+ | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX113CAG+ vs MAX113CAG+ |
MAX113CAG+T | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, 0.200 INCH, 0.65 MM PITCH, SSOP-24 | Maxim Integrated Products | MAX113CAG+ vs MAX113CAG+T |
MAX113EAG+T | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX113CAG+ vs MAX113EAG+T |
MAX113EAG+T | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, 0.200 INCH, 0.65 MM PITCH, SSOP-24 | Maxim Integrated Products | MAX113CAG+ vs MAX113EAG+T |
MAX113EAG | ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, 0.200 INCH, 0.65 MM PITCH, SSOP-24 | Maxim Integrated Products | MAX113CAG+ vs MAX113EAG |
MAX113EAG+ | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX113CAG+ vs MAX113EAG+ |
MAX113CAG+T | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX113CAG+ vs MAX113CAG+T |