Part Details for MAX1148BCUP+ by Analog Devices Inc
Overview of MAX1148BCUP+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1148BCUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1930
|
Newark | Adc, 8-Ch, Sar, 14Bit, 116Ksps, Tssop-20, Resolution (Bits):14Bit, Sampling Rate:116Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices MAX1148BCUP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX1148BCUP
|
Mouser Electronics | Analog to Digital Converters - ADC Multichannel, True-Differential, Serial, 14-Bit ADCs RoHS: Compliant | 0 |
|
$22.5600 / $30.0300 | Order Now |
|
Analog Devices Inc | Multichannel, True-Differentia Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.8000 / $30.0400 | Buy Now |
DISTI #
MAX1148BCUP+
|
TME | IC: A/D converter, Ch: 8, 14bit, 116ksps, 4.75÷5.25V, TSSOP20 Min Qty: 1 | 0 |
|
$19.6000 / $31.5100 | RFQ |
DISTI #
2513335
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7813 / $31.6492 | Buy Now |
DISTI #
2513335
|
Farnell | ADC, 8-CH, SAR, 14BIT, 116KSPS, TSSOP-20 RoHS: Compliant Min Qty: 30 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.4124 | Buy Now |
Part Details for MAX1148BCUP+
MAX1148BCUP+ CAD Models
MAX1148BCUP+ Part Data Attributes:
|
MAX1148BCUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1148BCUP+
Analog Devices Inc
Multichannel, True-Differential, Serial, 14-Bit ADCs, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, MO-153-AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.116 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.11666 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1148BCUP+
This table gives cross-reference parts and alternative options found for MAX1148BCUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1148BCUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1148BCUP+ | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, MO-153-AC, TSSOP-20 | Maxim Integrated Products | MAX1148BCUP+ vs MAX1148BCUP+ |
MAX1148BCUP-T | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, MO-153-AC, TSSOP-20 | Maxim Integrated Products | MAX1148BCUP+ vs MAX1148BCUP-T |
MAX1148BEUP | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, MO-153-AC, TSSOP-20 | Maxim Integrated Products | MAX1148BCUP+ vs MAX1148BEUP |
MAX1148BEUP-T | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, MO-153-AC, TSSOP-20 | Maxim Integrated Products | MAX1148BCUP+ vs MAX1148BEUP-T |
MAX1148BEUP+T | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, MO-153-AC, TSSOP-20 | Maxim Integrated Products | MAX1148BCUP+ vs MAX1148BEUP+T |