-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9758
|
Newark | Adc, Serial, 8Bit, 4/8/12Ch, 8Sot23, Resolution (Bits):8Bit, Sampling Rate:188Ksps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices MAX11601EKA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 166 |
|
$1.3000 / $1.9600 | Buy Now |
DISTI #
700-MAX11601EKAT
|
Mouser Electronics | Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs RoHS: Compliant | 11028 |
|
$1.3200 / $2.2500 | Buy Now |
|
Analog Devices Inc | 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 1 Package Multiple: 1 | 2677 |
|
$1.3833 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11601EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11601EKA+T
Analog Devices Inc
2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2009-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | -1.8 V | |
Conversion Time-Max | 6.1 µs | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.188 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX11601EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11601EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11601EKA+ | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX11601EKA+T vs MAX11601EKA+ |
MAX11601EKA+ | 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/8-/12-Channel, 2-Wire Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX11601EKA+T vs MAX11601EKA+ |