There are no models available for this part yet.
Overview of MAX11607EWC+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11607EWC+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX11607EWC+T-ND
|
DigiKey | IC ADC 10BIT SAR 12WLP Min Qty: 273 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
34100 In Stock |
|
$1.1000 | Buy Now | |
Bristol Electronics | 2250 |
|
RFQ | ||||
Quest Components | D/A CONVERTER, 10-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, BICMOS, PBGA12 | 1800 |
|
$1.1322 / $3.0192 | Buy Now | ||
Rochester Electronics | MAX11607 Low-Power, 4-Channel, I2C, 10-Bit ADCs In Ultra-Small Package ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34100 |
|
$0.9477 / $1.1100 | Buy Now |
CAD Models for MAX11607EWC+T by Maxim Integrated Products
Part Data Attributes for MAX11607EWC+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA, BGA12,3X4,20
|
Pin Count
|
12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog Input Voltage-Max
|
1.8 V
|
Analog Input Voltage-Min
|
-0.5 V
|
Conversion Time-Max
|
6.8 µs
|
Converter Type
|
D/A CONVERTER
|
JESD-30 Code
|
R-PBGA-B12
|
JESD-609 Code
|
e1
|
Length
|
2.215 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
4
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA12,3X4,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.0944 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
0.69 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.885 mm
|
Alternate Parts for MAX11607EWC+T
This table gives cross-reference parts and alternative options found for MAX11607EWC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11607EWC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11607EWC+ | ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PBGA12, 1.90 X 2.20 MM, ROHS COMPLIANT, WLP-12 | Maxim Integrated Products | MAX11607EWC+T vs MAX11607EWC+ |