MAX11608EEE+T
Description: Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C

Overview of MAX11608EEE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX11608EEE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX11608EEE+T
Mouser Electronics Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power RoHS: Compliant 739
  • 1 $5.5900
  • 10 $4.0800
  • 100 $3.4400
  • 250 $3.1300
  • 500 $2.9400
  • 1,000 $2.7900
  • 2,500 $2.6100
$2.6100 / $5.5900 Buy Now
Analog Devices Inc 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 1 Package Multiple: 1 471
  • 1 $6.8400
  • 10 $4.6430
  • 25 $4.0744
  • 100 $3.4381
  • 250 $3.1293
  • 500 $2.9411
  • 1,000 $2.7848
  • 2,500 $2.6125
$2.6125 / $6.8400 Buy Now

CAD Models for MAX11608EEE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX11608EEE+T by Analog Devices Inc

MAX11608EEE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-QSOP-150_MIL
Pin Count
16
Manufacturer Package Code
16-QSOP-150_MIL
Date Of Intro
2009-05-29
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.75 V
Analog Input Voltage-Min
-0.5 V
Conversion Time-Max
6.8 µs
Converter Type
D/A CONVERTER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.0944 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.89 mm
Want to compare parts?
  1. MAX11608EEE+T
    Analog Devices Inc
    Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX11608EEE+T

This table gives cross-reference parts and alternative options found for MAX11608EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11608EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX11608EEE+ Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX11608EEE+T vs MAX11608EEE+
MAX11608EEE+ ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX11608EEE+T vs MAX11608EEE+
Part Number Description Manufacturer Compare
MAX11608EEE+ ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX11608EEE+T vs MAX11608EEE+
MAX11608EEE+ Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX11608EEE+T vs MAX11608EEE+

Related Parts for MAX11608EEE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11608EEE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11608EEE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX11608EEE+T would you like to use for your alert(s)?
  • Please alert me when MAX11608EEE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11608EEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11608EEE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11608EEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11608EEE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11608EEE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: