-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 4-/8-/12-Channel, I<sup>2</sup>C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1944
|
Newark | Adc, Sar, 12Bit, 94.4Ksps, Umax-8, Resolution (Bits):12Bit, Sampling Rate:94.4Ksps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX11612EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 556 |
|
$2.6500 / $4.2300 | Buy Now |
DISTI #
700-MAX11612EUA
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages RoHS: Compliant | 34 |
|
$2.1200 / $4.2300 | Buy Now |
|
Analog Devices Inc | 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 1 Package Multiple: 1 | 448 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
MAX11612EUA+
|
TME | IC: A/D converter, Ch: 4, 12bit, 94.4ksps, 4.5÷5.5V, uMAX8 Min Qty: 2500 | 0 |
|
$2.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11612EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11612EUA+
Analog Devices Inc
Low-Power, 4-/8-/12-Channel, I<sup>2</sup>C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.128 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.051 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX11612EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11612EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11612EUA+T | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX11612EUA+ vs MAX11612EUA+T |
MAX11612EUA+T | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX11612EUA+ vs MAX11612EUA+T |
MAX11612EUA+ | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX11612EUA+ vs MAX11612EUA+ |