Part Details for MAX11612EUA+ by Maxim Integrated Products
Overview of MAX11612EUA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11612EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11612EUA+-ND
|
DigiKey | IC ADC 12BIT SAR 8UMAX Min Qty: 1 Lead time: 33 Weeks Container: Tube |
1054 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
SMC-MAX11612EUA+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 1077 |
|
RFQ |
Part Details for MAX11612EUA+
MAX11612EUA+ CAD Models
MAX11612EUA+ Part Data Attributes
|
MAX11612EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11612EUA+
Maxim Integrated Products
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.128 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.051 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11612EUA+
This table gives cross-reference parts and alternative options found for MAX11612EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11612EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11612EUA+T | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX11612EUA+ vs MAX11612EUA+T |
MAX11612EUA+T | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX11612EUA+ vs MAX11612EUA+T |
MAX11612EUA+ | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX11612EUA+ vs MAX11612EUA+ |