Part Details for MAX11614EEE+ by Maxim Integrated Products
Overview of MAX11614EEE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11614EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1946
|
Newark | Adc, 8-Ch, Sar, 12Bit, 94.4Ksps, Qsop-16, Resolution (Bits):12Bit, Sampling Rate:94.4Ksps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11614EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $8.0700 | Buy Now |
DISTI #
MAX11614EEE+-ND
|
DigiKey | IC ADC 12BIT SAR 16QSOP Min Qty: 1 Lead time: 34 Weeks Container: Tube |
1804 In Stock |
|
$4.4041 / $7.7600 | Buy Now |
|
New Advantage Corporation | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 60 |
|
$6.6000 / $7.0500 | Buy Now |
Part Details for MAX11614EEE+
MAX11614EEE+ CAD Models
MAX11614EEE+ Part Data Attributes
|
MAX11614EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11614EEE+
Maxim Integrated Products
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.128 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.051 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX11614EEE+
This table gives cross-reference parts and alternative options found for MAX11614EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11614EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11614EEE+T | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11614EEE+ vs MAX11614EEE+T |
MAX11614EEE+ | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11614EEE+ vs MAX11614EEE+ |