There are no models available for this part yet.
Overview of MAX11615EWE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11615EWE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX11615EWE+
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages RoHS: Compliant | 0 |
|
Order Now | ||
Analog Devices Inc | 2.7V to 3.6V, Low-Power, 8-Cha Package Multiple: 1 | 199 |
|
Buy Now |
CAD Models for MAX11615EWE+ by Analog Devices Inc
Part Data Attributes for MAX11615EWE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-WLCSP-N/A
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-WLCSP-N/A
|
Date Of Intro
|
2009-05-29
|
Analog Input Voltage-Max
|
1.8 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
7.5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PBGA-B16
|
Length
|
2.145 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA16,4X4,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
0.69 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.995 mm
|
Alternate Parts for MAX11615EWE+
This table gives cross-reference parts and alternative options found for MAX11615EWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11615EWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11615EWE+T | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 16-WLCSP-N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX11615EWE+ vs MAX11615EWE+T |
MAX11615EWE+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PBGA16, 2.14 X 2 MM, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | MAX11615EWE+ vs MAX11615EWE+ |
MAX11615EWE+T | ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PBGA16, 2.14 X 2 MM, ROHS COMPLIANT, WLP-16 | Maxim Integrated Products | MAX11615EWE+ vs MAX11615EWE+T |