Part Details for MAX11646EUA+T by Maxim Integrated Products
Overview of MAX11646EUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11646EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11646EUA+T-ND
|
DigiKey | IC ADC 10BIT SAR 8UMAX Min Qty: 2500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2736 / $1.3226 | Buy Now |
Part Details for MAX11646EUA+T
MAX11646EUA+T CAD Models
MAX11646EUA+T Part Data Attributes:
|
MAX11646EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11646EUA+T
Maxim Integrated Products
D/A Converter, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.128 V | |
Analog Input Voltage-Min | -2.128 V | |
Conversion Time-Max | 6.8 µs | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0944 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11646EUA+T
This table gives cross-reference parts and alternative options found for MAX11646EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11646EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11646EUA+T | Low-Power, 1-/2-Channel, I2C, 10-Bit ADCs in Ultra-Tiny 1.9mm x 2.2mm Package, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX11646EUA+T vs MAX11646EUA+T |
MAX11646EUA+ | Low-Power, 1-/2-Channel, I2C, 10-Bit ADCs in Ultra-Tiny 1.9mm x 2.2mm Package, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX11646EUA+T vs MAX11646EUA+ |
MAX11646EUA+ | ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX11646EUA+T vs MAX11646EUA+ |