There are no models available for this part yet.
Overview of MAX1170CDJ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX1170CDJ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX1170 12-Bit,10Msps TTL Output ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$2.2300 / $2.6300 | Buy Now |
CAD Models for MAX1170CDJ by Maxim Integrated Products
Part Data Attributes for MAX1170CDJ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2 V
|
Analog Input Voltage-Min
|
-2 V
|
Converter Type
|
ADC, FLASH/SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-CDIP-T32
|
JESD-609 Code
|
e0
|
Negative Supply Voltage-Nom
|
-5.2 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
10 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
5.33 mm
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|