There are no models available for this part yet.
Overview of MAX1177ACUP+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX1177ACUP+T by Maxim Integrated Products
Part Data Attributes for MAX1177ACUP+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
4.7 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Linearity Error-Max (EL)
|
0.0046%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.135 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for MAX1177ACUP+T
This table gives cross-reference parts and alternative options found for MAX1177ACUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1177ACUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1177AEUP+ | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX1177ACUP+T vs MAX1177AEUP+ |
MAX1177AEUP+ | 16-Bit, 135ksps, Single-Supply ADC with 0 to 10V Input Range, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX1177ACUP+T vs MAX1177AEUP+ |
MAX1177AEUP | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX1177ACUP+T vs MAX1177AEUP |
MAX1177ACUP | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX1177ACUP+T vs MAX1177ACUP |
MAX1177AEUP-T | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX1177ACUP+T vs MAX1177AEUP-T |
MAX1177ACUP-T | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX1177ACUP+T vs MAX1177ACUP-T |
MAX1177ACUP+ | 16-Bit, 135ksps, Single-Supply ADC with 0 to 10V Input Range, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX1177ACUP+T vs MAX1177ACUP+ |