-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX117CAIT
|
Mouser Electronics | Analog to Digital Converters - ADC +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1 A Power Down RoHS: Compliant | 0 |
|
$7.9300 | Order Now |
|
Analog Devices Inc | +3V, 400ksps, 4/8 Channel, 8-B Min Qty: 2000 Package Multiple: 1 | 0 |
|
$6.1400 / $7.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX117CAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX117CAI+T
Analog Devices Inc
+3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 1996-08-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX117CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX117CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX117CAI+ | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX117CAI+T vs MAX117CAI+ |
MAX117CAI | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI+T vs MAX117CAI |
MAX117EAI | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI+T vs MAX117EAI |
MAX117EAI+T | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX117CAI+T vs MAX117EAI+T |
MAX117EAI+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI+T vs MAX117EAI+ |
MAX117CAI-T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI+T vs MAX117CAI-T |
MAX117EAI+ | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX117CAI+T vs MAX117EAI+ |
MAX117CAI+T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI+T vs MAX117CAI+T |