Part Details for MAX117CAI by Maxim Integrated Products
Overview of MAX117CAI by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX117CAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX117CAI-ND
|
DigiKey | 400KSPS, 8-CHANNEL, 8-BIT ADC Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4613 In Stock |
|
$5.1000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Rochester Electronics | MAX117 +3V, 400Ksps, 8-Channel, 8-Bit ADC With 1Micro Ampere Power-Down ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4613 |
|
$4.3700 / $5.1400 | Buy Now |
Part Details for MAX117CAI
MAX117CAI CAD Models
MAX117CAI Part Data Attributes
|
MAX117CAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX117CAI
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX117CAI
This table gives cross-reference parts and alternative options found for MAX117CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX117CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX117CAI+ | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX117CAI vs MAX117CAI+ |
MAX117EAI | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI vs MAX117EAI |
MAX117CAI+T | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX117CAI vs MAX117CAI+T |
MAX117EAI+T | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX117CAI vs MAX117EAI+T |
MAX117EAI+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI vs MAX117EAI+ |
MAX117CAI-T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI vs MAX117CAI-T |
MAX117EAI+ | +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX117CAI vs MAX117EAI+ |
MAX117CAI+T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX117CAI vs MAX117CAI+T |