MAX117EAI+
Description: +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C

Overview of MAX117EAI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX117EAI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX117EAI
Mouser Electronics Analog to Digital Converters - ADC +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1 A Power Down RoHS: Compliant 56
  • 1 $13.0400
  • 10 $10.3400
  • 92 $10.3300
$10.3300 / $13.0400 Buy Now
Analog Devices Inc +3V, 400ksps, 4/8 Channel, 8-B Package Multiple: 1 701
  • 1 $19.6100
  • 10 $14.2440
  • 1,000 $9.6500
$9.6500 / $19.6100 Buy Now
DISTI # MAX117EAI+
TME IC: A/D converter, Ch: 8, 8bit, 400ksps, 3÷3.6V, SSOP28 Min Qty: 2000 0
  • 2,000 $9.2400
$9.2400 RFQ

CAD Models for MAX117EAI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX117EAI+ by Analog Devices Inc

MAX117EAI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-SSOP-5.3_MM
Package Description
0.200 INCH, 0.65 MM PITCH, SSOP-28
Pin Count
28
Manufacturer Package Code
28-SSOP-5.3_MM
Reach Compliance Code
compliant
Date Of Intro
1996-08-15
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
3 V
Analog Input Voltage-Min
Conversion Time-Max
2.4 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.4 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.99 mm
Supply Current-Max
6 mA
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX117EAI+
    Analog Devices Inc
    +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
    VS

Alternate Parts for MAX117EAI+

This table gives cross-reference parts and alternative options found for MAX117EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX117EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX117CAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117CAI
MAX117EAI-T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI-T
MAX117CAI+T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117CAI+T
MAX117CAI-T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117CAI-T
MAX117CAI+T +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX117EAI+ vs MAX117CAI+T
MAX117EAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI
MAX117EAI+T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI+T
MAX117EAI+ ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI+
Part Number Description Manufacturer Compare
MAX117EAI-T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI-T
MAX117EAI+T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI+T
MAX117CAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117CAI
MAX117CAI+T +3V, 400ksps, 4/8 Channel, 8-Bit ADCs with 1µA Power Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX117EAI+ vs MAX117CAI+T
MAX117EAI+ ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI+
MAX117CAI-T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117CAI-T
MAX117CAI+T ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117CAI+T
MAX117EAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX117EAI+ vs MAX117EAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX117EAI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX117EAI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX117EAI+ would you like to use for your alert(s)?
  • Please alert me when MAX117EAI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX117EAI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX117EAI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX117EAI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX117EAI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX117EAI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: