Datasheets
MAX1181ECM+TD by:

Dual 10-Bit, 80Msps, 3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C

Part Details for MAX1181ECM+TD by Analog Devices Inc

Overview of MAX1181ECM+TD by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1181ECM+TD

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1181ECM+TD
Mouser Electronics Analog to Digital Converters - ADC Dual 10-Bit, 80Msps, 3V, Low-Power ADC w RoHS: Compliant 0
  • 2,000 $23.6800
$23.6800 Order Now
Analog Devices Inc Dual 10-Bit, 80Msps, 3V, Low-P Min Qty: 2000 Package Multiple: 1 0
  • 1,000 $18.6100
  • 2,000 $23.2625
$18.6100 / $23.2625 Buy Now

Part Details for MAX1181ECM+TD

MAX1181ECM+TD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1181ECM+TD Part Data Attributes

MAX1181ECM+TD Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1181ECM+TD Analog Devices Inc Dual 10-Bit, 80Msps, 3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 48-TQFP_EP-7X7X1.0
Pin Count 48
Manufacturer Package Code 48-TQFP_EP-7X7X1.0
Date Of Intro 2001-08-24
Analog Input Voltage-Max 1 V
Analog Input Voltage-Min -1 V
Converter Type ADC, FLASH METHOD
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Linearity Error-Max (EL) 0.2148%
Moisture Sensitivity Level 3
Number of Analog In Channels 2
Number of Bits 10
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HTFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 80 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Alternate Parts for MAX1181ECM+TD

This table gives cross-reference parts and alternative options found for MAX1181ECM+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1181ECM+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1181ECM+D Dual 10-Bit, 80Msps, 3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C Analog Devices Inc MAX1181ECM+TD vs MAX1181ECM+D
MAX1181ECM-T ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM-T
MAX1181ECM ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM
MAX1181ECM-D ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM-D
MAX1181ECM-TD ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM-TD
MAX1181ECM+TD ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM+TD
MAX1181ECM+D ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM+D
MAX1181ECM+ ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM+
Part Number Description Manufacturer Compare
MAX1190ECM-T ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1190ECM-T
MAX1183ECM/GG8 Dual 10-Bit, 40Msps, 3V, Low-Power ADC with Internal Reference and Parallel Outputs, N/A, 48 Pins, -40 to 85C Analog Devices Inc MAX1181ECM+TD vs MAX1183ECM/GG8
MAX1181ECM-TD ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM-TD
MAX1180ECM-T ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1180ECM-T
MAX1180ECM-TD ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1180ECM-TD
MAX1184ECM+TD ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1184ECM+TD
MAX1181ECM+D Dual 10-Bit, 80Msps, 3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C Analog Devices Inc MAX1181ECM+TD vs MAX1181ECM+D
MAX1183ECM+TD ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1183ECM+TD
MAX1181ECM-T ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1181ECM-T
MAX1183ECM-TD ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, MS-026ABA-HD, TQFP-48 Maxim Integrated Products MAX1181ECM+TD vs MAX1183ECM-TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1181ECM+TD by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1181ECM+TD by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1181ECM+TD would you like to use for your alert(s)?
  • Please alert me when MAX1181ECM+TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1181ECM+TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1181ECM+TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1181ECM+TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1181ECM+TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1181ECM+TD by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: