Part Details for MAX118CPI by Maxim Integrated Products
Overview of MAX118CPI by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX118CPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX118 5V, 1Msps, 8-Channel, 8-Bit ADC With 1Microamp Power-Down ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 333 |
|
$12.3100 / $14.4800 | Buy Now |
Part Details for MAX118CPI
MAX118CPI CAD Models
MAX118CPI Part Data Attributes
|
MAX118CPI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX118CPI
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5.25 V | |
Conversion Time-Max | 0.865 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX118CPI
This table gives cross-reference parts and alternative options found for MAX118CPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX118CPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX118EPI+ | +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX118CPI vs MAX118EPI+ |
MAX118EPI+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX118CPI vs MAX118EPI+ |
MAX118CPI+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX118CPI vs MAX118CPI+ |
MAX118EPI | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MAX118CPI vs MAX118EPI |
MAX118CPI+ | +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX118CPI vs MAX118CPI+ |