Part Details for MAX11902ETP+ by Maxim Integrated Products
Overview of MAX11902ETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11902ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6059
|
Newark | Adc, 18Bit, 1Msps, Tqfn-20, Resolution (Bits):18Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Adc/Dac Case Style:Tqfn, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11902ETP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$30.5200 | Buy Now |
DISTI #
MAX11902ETP+-ND
|
DigiKey | IC ADC 18BIT SAR 20TQFN Min Qty: 75 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.9935 | Buy Now |
Part Details for MAX11902ETP+
MAX11902ETP+ CAD Models
MAX11902ETP+ Part Data Attributes
|
MAX11902ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11902ETP+
Maxim Integrated Products
ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX11902ETP+
This table gives cross-reference parts and alternative options found for MAX11902ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11902ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11903ETP+ | ADC, Successive Approximation, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX11902ETP+ vs MAX11903ETP+ |