MAX11905ETP+
Description: ADC, Successive Approximation, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20

Overview of MAX11905ETP+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX11905ETP+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX11905ETP+-ND
DigiKey IC ADC 20BIT SAR 20TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tube 73
In Stock
  • 1 $49.3700
  • 10 $48.9620
$48.9620 / $49.3700 Buy Now
Rochester Electronics MAX11905 - 20bit 1.6Msps SAR Precision ADC RoHS: Compliant Status: Active Min Qty: 1 75
  • 1 $57.1200
  • 25 $55.9800
  • 100 $53.7000
  • 500 $51.4100
  • 1,000 $48.5500
$48.5500 / $57.1200 Buy Now

CAD Models for MAX11905ETP+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX11905ETP+ by Maxim Integrated Products

MAX11905ETP+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TQFN-20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3.6 V
Analog Input Voltage-Min
-2.5 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
4 mm
Linearity Error-Max (EL)
0.0006%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
20
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
1.6 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
0.8 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX11905ETP+
    Maxim Integrated Products
    ADC, Successive Approximation, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11905ETP+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11905ETP+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX11905ETP+ would you like to use for your alert(s)?
  • Please alert me when MAX11905ETP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11905ETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11905ETP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11905ETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11905ETP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11905ETP+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: