Part Details for MAX1190ECM+TD by Analog Devices Inc
Overview of MAX1190ECM+TD by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1190ECM+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1190ECM+TD
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 10-Bit, 120Msps, 3.3V, Low-Power AD RoHS: Compliant | 0 |
|
$39.0200 | Order Now |
|
Analog Devices Inc | Dual 10-Bit, 120Msps, 3.3V, Lo Min Qty: 2000 Package Multiple: 1 | 0 |
|
$37.1000 / $38.6375 | Buy Now |
Part Details for MAX1190ECM+TD
MAX1190ECM+TD CAD Models
MAX1190ECM+TD Part Data Attributes
|
MAX1190ECM+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1190ECM+TD
Analog Devices Inc
Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-TQFP_EP-7X7X1.0 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
Date Of Intro | 2002-08-15 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 120 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX1190ECM+TD
This table gives cross-reference parts and alternative options found for MAX1190ECM+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1190ECM+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1190ECM+D | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1190ECM+TD vs MAX1190ECM+D |
MAX1190ECM-T | ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1190ECM+TD vs MAX1190ECM-T |
MAX1190ECM-TD | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1190ECM+TD vs MAX1190ECM-TD |
MAX1190ECM+ | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1190ECM+TD vs MAX1190ECM+ |
MAX1190ECM+TD | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, LEAD FREE, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1190ECM+TD vs MAX1190ECM+TD |
MAX1190ECM | ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1.0 MM HEIGHT, MS-026ABA-HD, TQFP-48 | Maxim Integrated Products | MAX1190ECM+TD vs MAX1190ECM |
MAX1190ECM+D | Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs, 48-TQFP_EP-7X7X1.0, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1190ECM+TD vs MAX1190ECM+D |