-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power, 22Msps, Dual 8-Bit ADC, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1990
|
Newark | Adc, 2-Ch, Pipelined, 8Bit, Tqfn-28, Resolution (Bits):8Bit, Sampling Rate:22Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX1192ETI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX1192ETI
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Low-Power, 22Msps, Dual 8-Bit ADC RoHS: Compliant | 80 |
|
$5.3500 / $10.9700 | Buy Now |
|
Analog Devices Inc | Ultra-Low-Power, 22Msps, Dual Package Multiple: 1 | 12 |
|
$5.3521 / $11.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1192ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1192ETI+
Analog Devices Inc
Ultra-Low-Power, 22Msps, Dual 8-Bit ADC, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Date Of Intro | 2003-05-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 22 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX1192ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1192ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1192ETI+T | Ultra-Low-Power, 22Msps, Dual 8-Bit ADC, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1192ETI+ vs MAX1192ETI+T |
MAX1192ETI-T | ADC, Proprietary Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1192ETI+ vs MAX1192ETI-T |
MAX1192ETI+ | A/D Converter, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1192ETI+ vs MAX1192ETI+ |