Datasheets
MAX120CWG+ by:

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24

Part Details for MAX120CWG+ by Maxim Integrated Products

Overview of MAX120CWG+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX120CWG+

Part # Distributor Description Stock Price Buy
DISTI # MAX120CWG+-ND
DigiKey IC ADC 12BIT 500KSPS 24-SOIC Min Qty: 30 Lead time: 20 Weeks Container: Tube, Tube Temporarily Out of Stock
  • 30 $36.8580
  • 30 $36.8580
$36.8580 Buy Now

Part Details for MAX120CWG+

MAX120CWG+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX120CWG+ Part Data Attributes

MAX120CWG+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX120CWG+ Maxim Integrated Products ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.300 INCH, SOP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min -5 V
Conversion Time-Max 1.63 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm
Linearity Error-Max (EL) 0.024%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -12 V
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.5 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for MAX120CWG+

This table gives cross-reference parts and alternative options found for MAX120CWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX120CWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX120EWG+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG+T
MAX120EWG+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG+
MAX120EWG+ 500ksps, Sampling, 12-Bit ADC with Track/Hold and Reference, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX120CWG+ vs MAX120EWG+
MAX120EWG ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG
MAX120CWG-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120CWG-T
MAX120EWG-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG-T
Part Number Description Manufacturer Compare
MAX120EWG-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG-T
MAX120EWG+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG+
MAX120EWG+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG+T
MAX120EWG ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120EWG
MAX120EWG+ 500ksps, Sampling, 12-Bit ADC with Track/Hold and Reference, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C Analog Devices Inc MAX120CWG+ vs MAX120EWG+
MAX120CWG-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24, 0.300 INCH, SOP-24 Maxim Integrated Products MAX120CWG+ vs MAX120CWG-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX120CWG+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX120CWG+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX120CWG+ would you like to use for your alert(s)?
  • Please alert me when MAX120CWG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX120CWG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX120CWG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX120CWG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX120CWG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX120CWG+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: