Part Details for MAX1230BCEG+T by Analog Devices Inc
Overview of MAX1230BCEG+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1230BCEG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1230BCEG+T
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference RoHS: Compliant | 0 |
|
$12.2200 | Order Now |
|
Analog Devices Inc | 12-Bit 300ksps ADCs with FIFO, Min Qty: 2500 Package Multiple: 1 | 0 |
|
$11.0400 / $12.2299 | Buy Now |
DISTI #
3912906
|
Farnell | AD CONVERTER, 12BIT, 300KSPS, SPI RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$12.5760 | Buy Now |
Part Details for MAX1230BCEG+T
MAX1230BCEG+T CAD Models
MAX1230BCEG+T Part Data Attributes
|
MAX1230BCEG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1230BCEG+T
Analog Devices Inc
12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 24-QSOP-150_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-QSOP-150_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-QSOP-150_MIL | |
Date Of Intro | 2003-06-03 | |
Analog Input Voltage-Max | 2.65 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1230BCEG+T
This table gives cross-reference parts and alternative options found for MAX1230BCEG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1230BCEG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1230BEEG | A/D Converter, 12-Bit, 1 Func, BICMOS, PDSO24 | Maxim Integrated Products | MAX1230BCEG+T vs MAX1230BEEG |
MAX1230BEEG+T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-16 | Maxim Integrated Products | MAX1230BCEG+T vs MAX1230BEEG+T |
MAX1230BCEG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, ROHS COMPLIANT, QSOP-24 | Maxim Integrated Products | MAX1230BCEG+T vs MAX1230BCEG+ |
MAX1230BCEG+ | 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 24-QSOP-150_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX1230BCEG+T vs MAX1230BCEG+ |
MAX1230BEEG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-16 | Maxim Integrated Products | MAX1230BCEG+T vs MAX1230BEEG-T |
MAX1230BEEG+T | 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1230BCEG+T vs MAX1230BEEG+T |
MAX1230BEEG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, ROHS COMPLIANT, QSOP-24 | Maxim Integrated Products | MAX1230BCEG+T vs MAX1230BEEG+ |