Datasheets
MAX1240BESA+T by:

+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX1240BESA+T by Analog Devices Inc

Overview of MAX1240BESA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1240BESA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1240BESA+T
Mouser Electronics Analog to Digital Converters - ADC +2.7V, Low-Power, 12-Bit Serial ADCs in RoHS: Compliant 0
  • 2,500 $11.3600
$11.3600 Order Now
Analog Devices Inc +2.7V, Low-Power, 12-Bit Seria Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $10.2600
  • 2,500 $11.3637
$10.2600 / $11.3637 Buy Now
DISTI # MAX1240BESA+T
TME IC: A/D converter, Ch: 1, 12bit, 73ksps, 2.7÷3.6V, SO8 Min Qty: 2500 0
  • 2,500 $10.1400
$10.1400 RFQ

Part Details for MAX1240BESA+T

MAX1240BESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1240BESA+T Part Data Attributes

MAX1240BESA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1240BESA+T Analog Devices Inc +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1997-09-23
Analog Input Voltage-Max 2.52 V
Analog Input Voltage-Min
Conversion Time-Max 7.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.073 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX1240BESA+T

This table gives cross-reference parts and alternative options found for MAX1240BESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1240BESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1240BCSA+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1240BESA+T vs MAX1240BCSA+
MAX1240BESA/V+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA+T vs MAX1240BESA/V+
MAX1240BCSA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BCSA
MAX1240BESA+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA+T vs MAX1240BESA+
MAX1240BCSA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BCSA-T
MAX1240BESA+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BESA+T
MAX1240BESA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BESA
MAX1240BCSA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BCSA+
MAX1240BESA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BESA-T
MAX1240BESA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BESA+
Part Number Description Manufacturer Compare
MAX1240ACSA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240ACSA-T
MAX1240AESA+T +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA+T vs MAX1240AESA+T
MAX1240BCSA+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1240BESA+T vs MAX1240BCSA+
MAX1240CCSA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240CCSA
MAX1240CCSA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240CCSA+
MAX1240BESA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BESA
MAX1240BESA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BESA-T
MAX1240BESA/V+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA+T vs MAX1240BESA/V+
MAX1240AESA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240AESA+
MAX1240BCSA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA+T vs MAX1240BCSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1240BESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1240BESA+T by Analog Devices Inc

  • Please alert me when MAX1240BESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1240BESA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1240BESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1240BESA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1240BESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1240BESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: