MAX1240BESA/V+T
Description: +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX1240BESA/V+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for MAX1240BESA/V+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2024
Newark Adc, 1-Ch, Sar, 12Bit, 73Ksps, Nsoic-8, Resolution (Bits):12Bit, Sampling Rate:73Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Product Range:-Rohs Compliant: Yes |Analog Devices MAX1240BESA/V+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 700-MAX1240BESA/V+T
Mouser Electronics Analog to Digital Converters - ADC +2.7V, Low-Power, 12-Bit Serial ADCs in RoHS: Compliant 0
  • 2,500 $15.1800
$15.1800 Order Now
Analog Devices Inc +2.7V, Low-Power, 12-Bit Seria Min Qty: 2500 Package Multiple: 1 5000
  • 1,000 $11.9300
  • 2,500 $14.9125
$11.9300 / $14.9125 Buy Now

CAD Models for MAX1240BESA/V+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1240BESA/V+T by Analog Devices Inc

MAX1240BESA/V+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
ROHS COMPLIANT, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1997-09-23
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
3.65 V
Analog Input Voltage-Min
Conversion Time-Max
7.5 µs
Converter Type
A/D CONVERTER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.073 MHz
Sample and Hold / Track and Hold
TRACK
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX1240BESA/V+T
    Analog Devices Inc
    +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX1240BESA/V+T

This table gives cross-reference parts and alternative options found for MAX1240BESA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1240BESA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1240BESA/V+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA/V+T vs MAX1240BESA/V+
MAX1240BESA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BESA-T
MAX1240BESA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BESA+
MAX1240BESA+T +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA/V+T vs MAX1240BESA+T
MAX1240BESA+ +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA/V+T vs MAX1240BESA+
MAX1240BESA+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BESA+T
MAX1240BESA/V+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BESA/V+
MAX1240BESA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BESA
MAX1240BCSA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BCSA-T
MAX1240BESA/V+T A/D Converter, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BESA/V+T
Part Number Description Manufacturer Compare
MAX1240BESA+T +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX1240BESA/V+T vs MAX1240BESA+T
MAX1240CCSA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240CCSA
MAX1240CCSA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240CCSA+
MAX1240ACSA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240ACSA+
MAX1240CCSA-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240CCSA-T
MAX1240BCSA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240BCSA+
MAX1240CESA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240CESA+
MAX1240AESA ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240AESA
MAX1240ACSA+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240ACSA+T
MAX1240CESA+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products MAX1240BESA/V+T vs MAX1240CESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1240BESA/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1240BESA/V+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1240BESA/V+T would you like to use for your alert(s)?
  • Please alert me when MAX1240BESA/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1240BESA/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1240BESA/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1240BESA/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1240BESA/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1240BESA/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: