Part Details for MAX12555ETL+ by Analog Devices Inc
Overview of MAX12555ETL+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX12555ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX12555ETL+
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 95Msps, 3.3V ADC RoHS: Compliant | 0 |
|
$83.7600 / $94.0600 | Order Now |
|
Analog Devices Inc | 14-Bit, 95Msps, 3.3V ADC Min Qty: 1 Package Multiple: 1 | 990 |
|
$72.1200 / $94.0900 | Buy Now |
Part Details for MAX12555ETL+
MAX12555ETL+ CAD Models
MAX12555ETL+ Part Data Attributes
|
MAX12555ETL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX12555ETL+
Analog Devices Inc
14-Bit, 95Msps, 3.3V ADC, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Date Of Intro | 2004-11-18 | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 95 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX12555ETL+
This table gives cross-reference parts and alternative options found for MAX12555ETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX12555ETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX12555ETL-T | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-40 | Maxim Integrated Products | MAX12555ETL+ vs MAX12555ETL-T |
MAX12555ETL+ | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WJJD, TQFN-40 | Maxim Integrated Products | MAX12555ETL+ vs MAX12555ETL+ |
MAX12555ETL+T | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WJJD, TQFN-40 | Maxim Integrated Products | MAX12555ETL+ vs MAX12555ETL+T |
MAX12555ETL | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-40 | Maxim Integrated Products | MAX12555ETL+ vs MAX12555ETL |