Datasheets
MAX1261ACEI+ by:

250ksps, +3V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C

Part Details for MAX1261ACEI+ by Analog Devices Inc

Overview of MAX1261ACEI+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1261ACEI+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1261ACEI
Mouser Electronics Analog to Digital Converters - ADC 250ksps, +3V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface RoHS: Compliant 0
  • 1 $28.9000
  • 10 $26.6500
  • 50 $25.4500
  • 100 $22.7600
  • 250 $21.7100
$21.7100 / $28.9000 Order Now
Analog Devices Inc 250ksps, +3V, 8-/4-Channel, 12 Min Qty: 1 Package Multiple: 1 2518
  • 1 $20.0300
  • 1,000 $17.3000
$17.3000 / $20.0300 Buy Now
DISTI # 3912992
Farnell AD CONVERTER, 12BIT, 250KSPS, PARALLEL RoHS: Compliant Min Qty: 50 Lead time: 22 Weeks, 1 Days Container: Tube 0
  • 50 $25.5151
$25.5151 Buy Now

Part Details for MAX1261ACEI+

MAX1261ACEI+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1261ACEI+ Part Data Attributes

MAX1261ACEI+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1261ACEI+ Analog Devices Inc 250ksps, +3V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 28-QSOP-150_MIL
Package Description 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28
Pin Count 28
Manufacturer Package Code 28-QSOP-150_MIL
Reach Compliance Code compliant
Date Of Intro 2003-05-30
Analog Input Voltage-Max 1.525 V
Analog Input Voltage-Min -1.525 V
Conversion Time-Max 4.1 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 9.89 mm
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 1
Number of Analog In Channels 8
Number of Bits 12
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.25 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.73 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX1261ACEI+

This table gives cross-reference parts and alternative options found for MAX1261ACEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1261ACEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1261ACEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261ACEI-T
MAX1261AEEI ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI
MAX1261AEEI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI+
MAX1261ACEI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261ACEI+
MAX1261AEEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI-T
MAX1261AEEI+T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI+T
MAX1261ACEI ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261ACEI
MAX1261AEEI+T 250ksps, +3V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX1261ACEI+ vs MAX1261AEEI+T
Part Number Description Manufacturer Compare
MAX1261AEEI ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI
MAX1261AEEI+T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI+T
MAX1261AEEI+T 250ksps, +3V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX1261ACEI+ vs MAX1261AEEI+T
MAX1261AEEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI-T
MAX1261AEEI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261AEEI+
MAX1261ACEI ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261ACEI
MAX1261ACEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261ACEI-T
MAX1261ACEI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-28 Maxim Integrated Products MAX1261ACEI+ vs MAX1261ACEI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1261ACEI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1261ACEI+ by Analog Devices Inc

  • Please alert me when MAX1261ACEI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1261ACEI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1261ACEI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1261ACEI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1261ACEI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1261ACEI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: