-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multirange, +5V, 8-Channel, Serial 12-Bit ADCs, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1270BCNG
|
Mouser Electronics | Analog to Digital Converters - ADC Multirange, +5V, 8-Channel, Serial 12-Bi RoHS: Compliant | 43 |
|
$33.2700 / $35.8100 | Buy Now |
|
Analog Devices Inc | Multirange, +5V, 8-Channel, Se Package Multiple: 1 | 495 |
|
$30.4500 / $35.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1270BCNG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1270BCNG+
Analog Devices Inc
Multirange, +5V, 8-Channel, Serial 12-Bit ADCs, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-06-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 11 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.11 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX1270BCNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1270BCNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1270ACNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270ACNG-T |
MAX1270AENG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270AENG |
MAX1270ACNG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270ACNG |
MAX1270BCNG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270BCNG |
MAX1270BENG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270BENG+ |
MAX1270AENG+ | Multirange, +5V, 8-Channel, Serial 12-Bit ADCs, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX1270BCNG+ vs MAX1270AENG+ |
MAX1270AENG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270AENG-T |
MAX1270ACNG+ | Multirange, +5V, 8-Channel, Serial 12-Bit ADCs, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX1270BCNG+ vs MAX1270ACNG+ |
MAX1270BENG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270BENG |
MAX1270BCNG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX1270BCNG+ vs MAX1270BCNG+ |