Part Details for MAX127ACAI+T by Analog Devices Inc
Overview of MAX127ACAI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX127ACAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX127ACAIT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface RoHS: Compliant | 0 |
|
$22.9000 | Order Now |
|
Analog Devices Inc | Multirange, +5V, 12-Bit DAS wi Min Qty: 2000 Package Multiple: 1 | 0 |
|
$21.0200 / $22.9068 | Buy Now |
DISTI #
3921154
|
Farnell | DATA ACQ SYSTEM IC, 12BIT, 5MHZ, SSOP RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$23.7704 | Buy Now |
Part Details for MAX127ACAI+T
MAX127ACAI+T CAD Models
MAX127ACAI+T Part Data Attributes:
|
MAX127ACAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX127ACAI+T
Analog Devices Inc
Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 1998-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX127ACAI+T
This table gives cross-reference parts and alternative options found for MAX127ACAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX127ACAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX127ACAI+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX127ACAI+T vs MAX127ACAI+ |
MAX127AEAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI+T vs MAX127AEAI |
MAX127AEAI+T | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127ACAI+T vs MAX127AEAI+T |
MAX127AEAI+ | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI+T vs MAX127AEAI+ |
MAX127AEAI+T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI+T vs MAX127AEAI+T |
MAX127AEAI/GH9 | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI+T vs MAX127AEAI/GH9 |
MAX127ACAI+T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI+T vs MAX127ACAI+T |
MAX127ACAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI+T vs MAX127ACAI |
MAX127AEAI+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127ACAI+T vs MAX127AEAI+ |