Part Details for MAX1282BCUE by Maxim Integrated Products
Overview of MAX1282BCUE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1282BCUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1282BCUE-ND
|
DigiKey | 4-CHANNEL, SERIAL 12-BIT ADC Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
442 In Stock |
|
$15.1500 | Buy Now |
|
Rochester Electronics | MAX1282 400Ksps Single-Supply,4-Channel, Serial 12-Bit ADC With Internal Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 442 |
|
$13.0100 / $15.3000 | Buy Now |
Part Details for MAX1282BCUE
MAX1282BCUE CAD Models
MAX1282BCUE Part Data Attributes:
|
MAX1282BCUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1282BCUE
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.52 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX1282BCUE
This table gives cross-reference parts and alternative options found for MAX1282BCUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1282BCUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1282BCUE+T | 300ksps/400ksps, Single-Supply, 4-Channel, Serial 12-Bit ADCs with Internal Reference, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1282BCUE vs MAX1282BCUE+T |
MAX1282BEUE-T | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE vs MAX1282BEUE-T |
MAX1282BEUE+T | 300ksps/400ksps, Single-Supply, 4-Channel, Serial 12-Bit ADCs with Internal Reference, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1282BCUE vs MAX1282BEUE+T |
MAX1282BCUE+ | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE vs MAX1282BCUE+ |
MAX1282BCUE-T | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE vs MAX1282BCUE-T |
MAX1282BCUE+T | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE vs MAX1282BCUE+T |