Part Details for MAX1284BESA+ by Analog Devices Inc
Overview of MAX1284BESA+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1284BESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1284BESA
|
Mouser Electronics | Analog to Digital Converters - ADC 400ksps/300ksps, Single-Supply, Low-Power, Serial 12-Bit ADCs with Internal Reference RoHS: Compliant | 43 |
|
$17.7300 / $23.2100 | Buy Now |
DISTI #
V36:1790_26374126
|
Arrow Electronics | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2304 | Americas - 50 |
|
$16.1500 / $17.6600 | Buy Now |
|
Analog Devices Inc | 400ksps/300ksps, Single-Supply Min Qty: 1 Package Multiple: 1 | 4404 |
|
$14.1300 / $23.6100 | Buy Now |
DISTI #
73548503
|
Verical | 1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N Tube Min Qty: 50 Package Multiple: 50 Date Code: 2304 | Americas - 50 |
|
$16.1500 / $17.6600 | Buy Now |
DISTI #
2513318
|
element14 Asia-Pacific | ADC, 1-CH, SAR, 12BIT, 400KSPS, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.8116 / $24.1697 | Buy Now |
DISTI #
2513318
|
Farnell | ADC, 1-CH, SAR, 12BIT, 400KSPS, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$16.7041 / $23.1750 | Buy Now |
Part Details for MAX1284BESA+
MAX1284BESA+ CAD Models
MAX1284BESA+ Part Data Attributes:
|
MAX1284BESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1284BESA+
Analog Devices Inc
400ksps/300ksps, Single-Supply, Low-Power, Serial 12-Bit ADCs with Internal Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1284BESA+
This table gives cross-reference parts and alternative options found for MAX1284BESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1284BESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1284BCSA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX1284BESA+ vs MAX1284BCSA-T |
MAX1284BESA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX1284BESA+ vs MAX1284BESA-T |
MAX1284BCSA+ | 400ksps/300ksps, Single-Supply, Low-Power, Serial 12-Bit ADCs with Internal Reference, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1284BESA+ vs MAX1284BCSA+ |
MAX1284BESA+T | 400ksps/300ksps, Single-Supply, Low-Power, Serial 12-Bit ADCs with Internal Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1284BESA+ vs MAX1284BESA+T |
MAX1284BCSA+T | 400ksps/300ksps, Single-Supply, Low-Power, Serial 12-Bit ADCs with Internal Reference, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX1284BESA+ vs MAX1284BCSA+T |