Part Details for MAX1305ECM+T by Maxim Integrated Products
Overview of MAX1305ECM+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1305ECM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1305ECM+T-ND
|
DigiKey | IC ADC 12BIT SAR 48LQFP Min Qty: 2000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2558 | Buy Now |
Part Details for MAX1305ECM+T
MAX1305ECM+T CAD Models
MAX1305ECM+T Part Data Attributes
|
MAX1305ECM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1305ECM+T
Maxim Integrated Products
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MO-136, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.26 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.68 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX1305ECM+T
This table gives cross-reference parts and alternative options found for MAX1305ECM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1305ECM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1305ECM+T | 8-/4-/2-Channel, 12-Bit, Simultaneous-Sampling ADCs with ±10V, ±5V, and 0 to +5V Analog Input Ranges, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1305ECM+T vs MAX1305ECM+T |
MAX1305ECM-T | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX1305ECM+T vs MAX1305ECM-T |
MAX1305ECM | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX1305ECM+T vs MAX1305ECM |
MAX1305ECM+ | 8-/4-/2-Channel, 12-Bit, Simultaneous-Sampling ADCs with ±10V, ±5V, and 0 to +5V Analog Input Ranges, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX1305ECM+T vs MAX1305ECM+ |
MAX1305ECM+ | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX1305ECM+T vs MAX1305ECM+ |