Part Details for MAX131CPL+ by Maxim Integrated Products
Overview of MAX131CPL+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX131CPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX131CPL+-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
106 In Stock |
|
$11.4377 / $16.5700 | Buy Now |
|
Rochester Electronics | MAX131 3 1/2 Digit A/D Converter With Bandgap Reference RoHS: Compliant Status: Active Min Qty: 1 | 1470 |
|
$9.6800 / $11.3900 | Buy Now |
Part Details for MAX131CPL+
MAX131CPL+ CAD Models
MAX131CPL+ Part Data Attributes:
|
MAX131CPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX131CPL+
Maxim Integrated Products
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MAX131CPL+
This table gives cross-reference parts and alternative options found for MAX131CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX131CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7136ACPL | 1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, DIP-40 | Microchip Technology Inc | MAX131CPL+ vs TC7136ACPL |
ICL7136CPL | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, PLASTIC, MS-011-AC, DIP-40 | Rochester Electronics LLC | MAX131CPL+ vs ICL7136CPL |
TC7136CPL | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40 | Microchip Technology Inc | MAX131CPL+ vs TC7136CPL |
ICL7136CJL | A/D Converter, 1 Func, CMOS, CDIP40 | Harris Semiconductor | MAX131CPL+ vs ICL7136CJL |
MAX131CPL-3 | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Maxim Integrated Products | MAX131CPL+ vs MAX131CPL-3 |
ICL7136CPL+ | Low-Power, 3 1/2 Digit A/D Converter, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | MAX131CPL+ vs ICL7136CPL+ |
MAX131CPL+3 | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Maxim Integrated Products | MAX131CPL+ vs MAX131CPL+3 |
ICL7136CPL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131CPL+ vs ICL7136CPL |
ICL7136CPL+ | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX131CPL+ vs ICL7136CPL+ |
ICL7136CJL | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | MAX131CPL+ vs ICL7136CJL |