Part Details for MAX13208EALB+T by Maxim Integrated Products
Overview of MAX13208EALB+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for MAX13208EALB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2132
|
Newark | Diode, Esd Protection, 16V, 6Pf, Clamping Voltage Vc Max:-, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:16V, Power Dissipation Pd:403Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13208EALB+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1919 |
|
$2.0700 / $4.0000 | Buy Now |
DISTI #
MAX13208EALB+TCT-ND
|
DigiKey | TVS DIODE 10UDFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4808 In Stock |
|
$1.8000 / $3.8500 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, UNIDIRECTIONAL, 1 ELEMENT, SILICON | 970 |
|
$1.9350 / $3.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1213 |
|
$1.2900 / $2.4850 | Buy Now |
Part Details for MAX13208EALB+T
MAX13208EALB+T CAD Models
MAX13208EALB+T Part Data Attributes
|
MAX13208EALB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13208EALB+T
Maxim Integrated Products
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX13208EALB+T
This table gives cross-reference parts and alternative options found for MAX13208EALB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13208EALB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13208EALB+T | 2-/4-/6-/8-Channel ±30kV ESD Protectors in µDFN, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX13208EALB+T vs MAX13208EALB+T |
MAX13208EALB+ | 2-/4-/6-/8-Channel ±30kV ESD Protectors in µDFN, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | MAX13208EALB+T vs MAX13208EALB+ |