-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX132CWG+T
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit ADC with Serial Interface RoHS: Compliant | 807 |
|
$17.2200 / $25.5700 | Buy Now |
|
Analog Devices Inc | ±18-Bit ADC with Serial Interf Min Qty: 1 Package Multiple: 1 | 361 |
|
$17.2266 / $25.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX132CWG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX132CWG+T
Analog Devices Inc
±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SOIC_W-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | -9 V | |
Converter Type | ADC, MULTI-SLOPE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MAX132CWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX132CWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX132EWG+ | ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX132CWG+T vs MAX132EWG+ |
MAX132EWG+T | ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX132CWG+T vs MAX132EWG+T |
MAX132EWG+T | ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX132CWG+T vs MAX132EWG+T |
MAX132EWG-T | ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX132CWG+T vs MAX132EWG-T |
MAX132EWG+ | ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX132CWG+T vs MAX132EWG+ |
MAX132CWG+ | ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX132CWG+T vs MAX132CWG+ |