Part Details for MAX132CWG by Maxim Integrated Products
Overview of MAX132CWG by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX132CWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 18 Bit, 24 Pin, SOP | 7 |
|
$17.4038 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 18 Bit, 24 Pin, SOP | 39 |
|
$24.0975 / $26.7750 | Buy Now |
|
Rochester Electronics | MAX132 +/-18-Bit ADC With Serial Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$17.8500 / $21.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ |
Part Details for MAX132CWG
MAX132CWG CAD Models
MAX132CWG Part Data Attributes
|
MAX132CWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX132CWG
Maxim Integrated Products
ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | -9 V | |
Converter Type | ADC, MULTI-SLOPE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX132CWG
This table gives cross-reference parts and alternative options found for MAX132CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX132CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX132EWG+ | ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX132CWG vs MAX132EWG+ |
MAX132EWG+T | ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX132CWG vs MAX132EWG+T |
MAX132EWG+T | ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX132CWG vs MAX132EWG+T |
MAX132EWG-T | ADC, Multi-Slope, 18-Bit, 1 Func, Serial Access, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | MAX132CWG vs MAX132EWG-T |
MAX132EWG+ | ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX132CWG vs MAX132EWG+ |
MAX132CWG+T | ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX132CWG vs MAX132CWG+T |
MAX132CWG+ | ±18-Bit ADC with Serial Interface, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX132CWG vs MAX132CWG+ |